ALPHA WIRE

About ALPHA WIRE


AlphaWire logo

AlphaWire 

designs and manufactures wire, cable, tubing products for a broad range of applications and markets. No matter how demanding the environment, you want a cable with the performance and reliability to put your mind at ease. You want a cable that fits the application, no matter what extremes of temperature, oils and solvents, electrical noise, and other hazards it must withstand. The goal is to help customers find the best possible system solutions to their production and manufacturing challenges. Alpha Wire offers the industry’s broadest range of AWG sizes, conductor counts and shielding options. Through Farnell element14 you can select from around 6000 items in stock either next day or, for our extended range, on a 5 day lead time.

Popular Categories
Featured Products
Hook-Up Wire Teflon

Engineered to operate in extreme conditions, Alpha Wire offers a broad range of hook-up wire with PTFE insulation material. Hook-Up wires with Teflon insulation are better equipped to resist oil, oxidation, heat, sunlight, and flame while also remaining flexible at low temperatures.

Protekt

Offering rugged, reliable performance in demanding applications, Pro-Tekt cables feature a unique, premium-grade PVC insulation and jacket that makes routing of the cable easier in small, tight spaces.

EcoWire

EcoWire derives its advantage from its unique insulation, a modified polyphenylene ether (mPPE) thermoplastic. mPPE-based insulation is non-halogenated and contains no heavy metal pigments, allowing it to help manufacturers meet Waste Electrical and Electronic Equipment (WEEE) requirements. EcoWire provides all of the advantages in a smaller, lighter wire.

FIT Wire Management Lacing Cords

Alpha’s lacing cords offer high tensile strength and knot retention. Designed to allow a wider contact area with the insulation so that it remains in place, lacing tape is flexible and easy.

EcoFlex PUR

Get the abrasion, UV, and oil resistance of a tough zero-halogen Polyurethane jacket in a flex cable that’s up to 40% smaller and 44% lighter than other 600V continuous flex cables.

EcoCable Mini

EcoCable® Mini is the next generation of 300 V cables. By combining better performance and minimum environmental impact, EcoCable Mini uses its mPPE insulation and jacketing to provide all of the advantages in a smaller, lighter cable.

Applications

100% Recyclable!

Learn More

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Alpha Wire


Cable, Wire & Cable Assemblies

Connectors

Show All Products (2,606)

New Products from Alpha Wire


Cable, Wire & Cable Assemblies

Show All Products (3)

Videos


Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.