AMPHENOL COMMUNICATIONS SOLUTIONS

About AMPHENOL COMMUNICATIONS SOLUTIONS


  logo

AMPHENOL COMMUNICATIONS SOLUTIONS  

formerly Amphenol ICC, is a leader in providing interconnect solutions to a wide range of markets and applications, ranging from traditional connectors to the latest and next generation technical products.. Amphenol has earned a reputation for quality and excellence by understanding the importance of keeping people connected in today's high-tech world.

Featured New Products
WireLock® 1.80mm WtB Connectors

USCAR-2 V2 compatible, 3A current capacity, 22AWG to 26AWG, double row 10 to 40 positions with vertical and horizontal configurations

DDR5 Memory Module Sockets (SMT)

Vertical DDR5 DIMM sockets provide 288 contacts on 0.85mm pitch and conforms to JEDEC MO-329

USB4 Type C Connectors

Thunderbolt 4 interface compatible, power rating up to 100W, high speed data transmission up to 40Gb/s, supports 4K UHD 60Hz display

Minitek® Multipitch 1.25mm WtB Connectors

Active latching, single row available in 2 to 15 positions with horizontal configurations, double row available in 10 to 30 positions

ix Industrial™ IP20 Connectors

10G Ethernet with PoE capability, increased port density, robust 2-point metal latching, excellent EMI protection, fully intermateable

Minitek® Pwr 5.7mm Connectors

High current rating up to 23A per contact, 16AWG-12AWG, polarized mating and wide operating temperature from -40°C to 105°C

Single Pair Ethernet IP20 Connectors

Next generation IEC63171-6 compliant industrial ethernet connectors. Single pair cable reduces cost, mechanically robust with secure latching and 360° shielding for rugged environments

ComboStak® and PowerStak® Board-to-Board Connectors

Compact, hybrid (signal and power) board-to-board solution. Up to 20A per power blade, signal speeds up to 12 Gb/s with 5mm to 20mm stack heights, meets USCAR-2 V2 shock and vibration

Find Experts, Engineers and Enthusiasts. By Engineers for Engineers.

Join Now

Request a Quote

Quick, easy and flexible access to your quotes online.

Call our dedicated team at or send us your requirements online.

Request a Quote today

Product Listing from Amphenol Communications Solutions


Batteries & Chargers

Cable, Wire & Cable Assemblies

Connectors

LED Lighting Components

Lighting Products

Tools & Production Supplies

Show All Products (7,535)

New Products from Amphenol Communications Solutions


Cable, Wire & Cable Assemblies

Connectors

Tools & Production Supplies

Show All Products (189)

Videos


Video

Community


Like to see information about this product from other customers?

  Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.