Panasonic power inductor. High performance, Zero failure.
Inductors for Automotive & Industrial use in harsh environments
(Power choke coils with metal composite core)
Panasonic Industry provides top-edge inductors with high reliability over lifetime, robustness and miniaturization. One of the top suppliers for metal-composite inductors. All Panasonic inductors are AEC-Q200-qualified making them ideal for Automotive & Industrial use in harsh environments.
APPLICATIONS / MARKETS
Circuit function

- Noise filter for drive circuits
- DC/DC converter
- Voltage regulator
- DC/DC converter
PRODUCTS

High performance MC-series
High performance power inductors for Automotive & Industrial
Key features & benefits
- Higher inductance stability with bias-current
- Higher isolation voltage, up to 70V
- Variety of inductance range (0.68μH to 100μH)
- High current capability with low D.C.resistance, up to 21.4A/3.8mΩ (for 1.5μH)
- Operating temperature -40°C to+150°C, up to +180°C in short time
- 10G to 30G
- Up to 5MHz Switching frequency
- L*W*H ; 5.5x5.0x3.0mm to10.9x10.0x6.0mm

Low profile LP-series
Low resistance value combined with compact size (low height)
Key features & benefits
- Low profile, 4.0mm and 3.0mm max.height
- Inductance range of 0.33μH to 68μH
- High current capability with low D.C.resistance
- Operating temperature -55°C to +155°C, up to +180°C in a short time
- High reliability (+155°C x 2,000hrs)
- Up to 5MHz Switching frequency
- L*W*H; 5.5x5.0x3.0mm to 10.7x10.0x4.0mm

LE-series
Small case size and footprint, pin-to-pin compatible to some ferrite inductors
Key features & benefits
- Small mounting space with 6.5x6.0 and 7.5x7.0mm product size
- Inductance range from 3.3μH to 47μH
- High current capability with low D.C.resistance, up to 9.2A /13.1mΩ (for 3.3μH)
- Operating temperature -40°C to +150°C
- Multi source land pattern design for compatibility with Ferrite core products
- High reliability (+150°C x 2,000hrs)
- Up to 5MHz switching frequency

High current-series
High power inductors, perfect fit for input filters. Vibration proof of 30G.
Key features & benefits
- Current up to 87A
- 0.33 to 4.7μH
- LxWxH 12.6x13.2x8mm compact design AND 17.2x15.6x10.5mm
- 103A (saturation current) and 83A (rated), 0.42mOhm (for 0.33uH)
- Heat resistance up to +180°C in short time
- Vibration resistance 30G

High vibration resistance series
Thanks to the high vibration resistance no anti-vibration reinforcement is needed
Key features & benefits
- Unique structure with vibration resistance up to 50G
- High bias current
- Excellent inductance stability using ferrous alloy magnetic material
- Low RDC of winding and low eddy-current loss of the core
- Suitible for embedded motor actuator application

High frequency series
Reduces core loss at high frequencies (above 2 MHz)
Key features & benefits
- High efficiency (Low DC resistance of winding and low eddy-current loss of the core)
- Small case size (5.5x5.0mm) and (6.5x6.0mm)
- Low height (3 mm)
- High vibration-resistance, up to 30G
- Suitible for operation at high frequencies (2 MHz - 5 MHz)