The new RH850/F1KM-Sx family
High-end automotive microcontrollers ideal for body applications
High performance and low-power scalable 32Bit microcontrollers
for automotive electrical applications
RH850/F1KM-Sx family
The RH850/F1KM-Sx is one group of single-chip microcontrollers in the RH850/F1x series which is designed for automotive electrical body applications.
While it achieves low power consumption, the internal flash memory is 2MB and the package covers from 100 to 176 pins. Also, a CAN FD interface has been added and the CPU operating frequency operates up to 240MHz.
User’s manualFEATURES:
- 32-bit single-chip microcontroller with one G3KH CPU core
- High computational processing power
- 240MHz operating frequency
- 2MB internal flash memory
- Wide variety of internal peripheral functions
- CAN FD interface
- Low power consumption
- Low Power Sampler (LPS) polls signal inputs without CPU core interaction
- DeepSTOP mode disables power to select circuits within the chip
- Package options from 100 to 176 pins
BLOCK DIAGRAM
Software
E2 emulator [RTE0T00020KCE00000R]
On-chip debugging emulator. Also available as a flash memory programmer. [Support MCU/MPU: RA, RE, RH850, R-Car D1, RL78, RX]
Download flyerProducts
R7F7017603AFP-C#BA1
Title | Information |
Package Name | PLQP0100KB-A |
Package Previous Code | FP-100UV |
JEITA Standard | P-LFQFP100-14x14-0.50 |
Package Status | Active |
Package Type | LFQFP |
Class | IC |
Package Code | pkg_9396 |
Lead Count | 100 |
Pb (Lead) Free | Yes |
Length | 14mm |
Width | 14mm |
Thickness | 1.7mm |
Pkg. Dimensions (mm) | 14 x 14 x 1.7 |
R7F7017623AFP-C#BA1
Title | Information |
Package Name | PLQP0144KA-A |
Package Previous Code | 144P6Q-A |
JEITA Standard | P-LFQFP144-20x20-0.50 |
Package Status | Active |
Package Type | LFQFP |
Class | IC |
Package Code | pkg_503 |
Lead Count | 144 |
Pb (Lead) Free | Yes |
Length | 20mm |
Width | 20mm |
Thickness | 1.7mm |
Pkg. Dimensions (mm) | 20 x 20 x 1.7 |
Y-ASK-RH850F1KM-S4-V3 starter kit, R7F701649, 32 bit, RH850 family
Y-ASK-RH850F1KM-S4-V3 is a RH850/F1KM-S4 starter kit. The 'RH850/F1KM-S4 Starter Kit' serves as a simple and easy-to-use platform for evaluating the features and performance of Renesas Electronics' 32bit RH850/F1KM-S4 microcontrollers.
Typical applications include parking assistance systems with AHL cameras and automotive monitoring function extensions for motor control systems.
- Connections for on-chip debugging and flash memory programming
- Access to all microcontroller I/O pins
- User interaction through potentiometers, rotary switches, buttons and LEDs
- Serial interface connections for 1x RS232, 1x LIN, 2x CAN-FD, 1x FlexRay and 1x Ethernet 100Base-T
- Power supply by RENESAS E1 on-chip debugger or externally (12V DC input)

The latest featured automotive products
R7F701275EABG-C#BC6

- 32 bit microcontroller
- RH850/C1M-A2
- 2MB Flash, 128kB RAM, 64kB DF
- Ideal for HEV/EV motor control
R7F7015813AFP-C#AA3

- 32 bit microcontroller
- RH850/F1K
- 2MB Flash, 192kB RAM, 64kB DF
- High-end ideal for body applications
R7F7016843AFP-C#AA1

- 32 bit microcontroller
- RH850/F1KM-S1
- 1MB Flash, 128kB RAM, 64kB DF
- High-end ideal for body applications
Y-ASK-RH850C1M-A2

- RH850/C1M-A2 starter kit
- Easy-to-use platform for evaluation
- Renesas 32-bit RH850/C1M-A2 Microcontrollers
IPS2550STKIT

- Evaluation kit
- For fast and easy evaluation of IPS2550
- Renesas inductive position sensor
- For high-speed motor communication
NP100P04PDG-E1-AY

- Power MOSFET, P channel
- 40 V, 100 A, TO-263 (D2PAK), Surface mount
- Designed for high current switching applications