The scope that works where you do

Unlock more space on your bench without compromising performance. At only 40 mm thin and weighing less than 2 kg, the 2 Series MSO is a full-featured, real-time touchscreen oscilloscope in a compact, portable form factor that feels like a tablet. On the benchtop, in the classroom, or to the field, take it wherever your measurement challenges take you.

  • 70MHz–500MHz bandwidth range
  • 10.1-inch touchscreen display
  • 2.5GS/s max sample rate
  • 2 or 4 analog channels + optional 16 channel MSO*
  • 50MHz AFG, 4-bit DPG* for simulating the circuit under test
People using Tektronix product

LIMITED TIME OFFER!

Buy a MSO22 or MSO24 with 100 MHz or higher bandwith model and get one FREE option!

Choose from:

Claim your FREE option!

Terms and conditions

  • Order must be placed between 01 Feb to 28 May 2024 from element14
  • Applicable for VBA or education discounts but cannot be stacked with other discounts.
  • Encore products are not eligible.
  • Promotion applies only to MSO22 and MSO24 with 100MHz or higher options
  • FREE option must be redeemed by 12 Jul 2024
  • Tektronix reserves the right to change or cancel this program at anytime.

How to claim the free option:

Email asean.mktg@tek.com with:

  • element14 invoice as proof of purchase
  • Model number and serial number of oscilloscope
  • Choice of option: 2-SERIAL or 2-SOURCE

When requesting a quote, please indicate the following:

  • Manufacturing part no
  • Order code
  • Option of your choice (2-SOURCE, 2-SERIAL)
Request a quote now
*Choose from the products below

2 Series MSO Oscilloscope

The compact and versatile oscilloscope that
works where you work

Features:

  • Thin, lightweight design
  • Battery powered
  • Software enabled
  • Serial decode
  • Modern touchscreen display
  • Full featured analysis
  • All-in-one convenience
  • VESA mount and accessories