Print Page
5,871 total stock globally
4,000 more incoming. You can reserve stock now
5,871 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.870 ($5.6005) |
| 10+ | $4.200 ($4.830) |
| 50+ | $3.440 ($3.956) |
| 100+ | $3.160 ($3.634) |
| 200+ | $2.930 ($3.3695) |
| 500+ | $2.680 ($3.082) |
Price for:Each
Minimum: 1
Multiple: 1
$4.87 ($5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8300B502Copy
Manufacturer Standard Lead Time25 weeks
Order Code1299961
Product RangeT83A90X
Technical Datasheet
Product RangeT83A90X
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage400V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B88069X8300B502 is a 3-electrode Radial Gas Discharge Tube with high current rating. This T83-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in telecommunications, line protection and base station protection.
- Fast response time
- Small sizes
- <lt/>1.5pF Capacitance (at 1MHz)
- <gt/>10GΩ Insulation resistance (at 50Vdc)
- -40 to 90°C Operation and storage temperature range
Applications
Communications & Networking, Power Management
Warnings
Do not operate surge arresters in power supply networks, whose maximum operating voltage exceeds the minimum spark-over voltage of the surge arresters.
Technical Specifications
Product Range
T83A90X
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
400V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002624